
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Standard | |
Circuit | SPDT | |
Number of Positions | 2 | |
Switch Function | On-On | |
Current Rating (Amps) | 2A (AC), 400mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Illumination | Illuminated | |
Illumination Type, Color | Neon, Green | |
Illumination Voltage (Nominal) | 110 VAC | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | UL94 V-0 | |
Operating Temperature | -25°C ~ 55°C |
| Retail Package: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,27600 € | 172,76 € |
| 20 | 13,41600 € | 268,32 € |
| 30 | 12,37733 € | 371,32 € |
| 40 | 11,67200 € | 466,88 € |
| 50 | 11,39140 € | 569,57 € |
| 90 | 10,65511 € | 958,96 € |
| 140 | 10,41507 € | 1.458,11 € |
| 190 | 10,26405 € | 1.950,17 € |
| 250 | 10,18396 € | 2.545,99 € |
| Unit Price without VAT: | 17,27600 € |
|---|---|
| Unit Price with VAT: | 20,55844 € |

