
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Standard | |
Circuit | SPDT | |
Number of Positions | 3 | |
Switch Function | On-On-On | |
Current Rating (Amps) | 2A (AC), 400mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 6 VDC | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | UL94 V-0 | |
Operating Temperature | -25°C ~ 55°C |
| Retail Package: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,81900 € | 188,19 € |
| 20 | 14,95850 € | 299,17 € |
| 30 | 13,92000 € | 417,60 € |
| 40 | 13,21450 € | 528,58 € |
| 50 | 12,93400 € | 646,70 € |
| 90 | 12,19756 € | 1.097,78 € |
| 140 | 11,95757 € | 1.674,06 € |
| 190 | 11,80658 € | 2.243,25 € |
| 250 | 11,72644 € | 2.931,61 € |
| Unit Price without VAT: | 18,81900 € |
|---|---|
| Unit Price with VAT: | 22,39461 € |

