
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 2A (AC), 400mA (DC) | |
Actuator Marking | No Marking |
| Retail Package: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,15300 € | 141,53 € |
| 20 | 10,29300 € | 205,86 € |
| 30 | 9,25500 € | 277,65 € |
| 40 | 8,54950 € | 341,98 € |
| 50 | 8,26880 € | 413,44 € |
| 90 | 7,53244 € | 677,92 € |
| 140 | 7,29250 € | 1.020,95 € |
| 190 | 7,14142 € | 1.356,87 € |
| 250 | 7,06132 € | 1.765,33 € |
| Unit Price without VAT: | 14,15300 € |
|---|---|
| Unit Price with VAT: | 16,84207 € |

