
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 2A (AC), 400mA (DC) | |
Actuator Marking | No Marking |
| Retail Package: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,76400 € | 167,64 € |
| 20 | 12,95200 € | 259,04 € |
| 30 | 11,92633 € | 357,79 € |
| 40 | 11,22975 € | 449,19 € |
| 50 | 10,95260 € | 547,63 € |
| 90 | 10,22533 € | 920,28 € |
| 140 | 9,98836 € | 1.398,37 € |
| 190 | 9,83921 € | 1.869,45 € |
| 250 | 9,76008 € | 2.440,02 € |
| Unit Price without VAT: | 16,76400 € |
|---|---|
| Unit Price with VAT: | 19,94916 € |

