
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 2A (AC), 400mA (DC) | |
Actuator Marking | No Marking |
| Retail Package: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,97500 € | 169,75 € |
| 20 | 13,11500 € | 262,30 € |
| 30 | 12,07667 € | 362,30 € |
| 40 | 11,37100 € | 454,84 € |
| 50 | 11,09060 € | 554,53 € |
| 90 | 10,35411 € | 931,87 € |
| 140 | 10,11407 € | 1.415,97 € |
| 190 | 9,96305 € | 1.892,98 € |
| 250 | 9,88296 € | 2.470,74 € |
| Unit Price without VAT: | 16,97500 € |
|---|---|
| Unit Price with VAT: | 20,20025 € |

