
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | SPDT | |
Switch Function | On-On | |
Current Rating (Amps) | 2A (AC), 400mA (DC) | |
Actuator Marking | No Marking |
| Retail Package: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,76100 € | 127,61 € |
| 20 | 8,90100 € | 178,02 € |
| 30 | 7,86267 € | 235,88 € |
| 40 | 7,15750 € | 286,30 € |
| 50 | 6,87680 € | 343,84 € |
| 90 | 6,14044 € | 552,64 € |
| 140 | 5,90043 € | 826,06 € |
| 190 | 5,74942 € | 1.092,39 € |
| 250 | 5,66932 € | 1.417,33 € |
| Unit Price without VAT: | 12,76100 € |
|---|---|
| Unit Price with VAT: | 15,18559 € |

