
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 2A (AC), 400mA (DC) | |
Actuator Marking | No Marking |
| Retail Package: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,94700 € | 159,47 € |
| 20 | 12,13450 € | 242,69 € |
| 30 | 11,10900 € | 333,27 € |
| 40 | 10,41225 € | 416,49 € |
| 50 | 10,13520 € | 506,76 € |
| 90 | 9,40800 € | 846,72 € |
| 140 | 9,17100 € | 1.283,94 € |
| 190 | 9,02184 € | 1.714,15 € |
| 250 | 8,94272 € | 2.235,68 € |
| Unit Price without VAT: | 15,94700 € |
|---|---|
| Unit Price with VAT: | 18,97693 € |

