
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 2A (AC), 400mA (DC) | |
Actuator Marking | No Marking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,76100 € | 157,61 € |
| 20 | 11,94850 € | 238,97 € |
| 30 | 10,92333 € | 327,70 € |
| 40 | 10,22675 € | 409,07 € |
| 50 | 9,94940 € | 497,47 € |
| 90 | 9,22222 € | 830,00 € |
| 140 | 8,98521 € | 1.257,93 € |
| 190 | 8,83605 € | 1.678,85 € |
| 250 | 8,75692 € | 2.189,23 € |
| Unit Price without VAT: | 15,76100 € |
|---|---|
| Unit Price with VAT: | 18,75559 € |

