
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 2A (AC), 400mA (DC) | |
Actuator Marking | No Marking |
| Retail Package: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,14700 € | 161,47 € |
| 20 | 12,28700 € | 245,74 € |
| 30 | 11,24900 € | 337,47 € |
| 40 | 10,54350 € | 421,74 € |
| 50 | 10,26280 € | 513,14 € |
| 90 | 9,52644 € | 857,38 € |
| 140 | 9,28643 € | 1.300,10 € |
| 190 | 9,13542 € | 1.735,73 € |
| 250 | 9,05532 € | 2.263,83 € |
| Unit Price without VAT: | 16,14700 € |
|---|---|
| Unit Price with VAT: | 19,21493 € |

