
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 2A (AC), 400mA (DC) | |
Actuator Marking | No Marking |
| Retail Package: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,41700 € | 144,17 € |
| 20 | 10,55650 € | 211,13 € |
| 30 | 9,51833 € | 285,55 € |
| 40 | 8,81275 € | 352,51 € |
| 50 | 8,53220 € | 426,61 € |
| 90 | 7,79578 € | 701,62 € |
| 140 | 7,55586 € | 1.057,82 € |
| 190 | 7,40484 € | 1.406,92 € |
| 250 | 7,32468 € | 1.831,17 € |
| Unit Price without VAT: | 14,41700 € |
|---|---|
| Unit Price with VAT: | 17,15623 € |

