Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M6P-CAS2-220Y

DigiKey Part Number
3453-M6P-CAS2-220Y-ND
Manufacturer
Manufacturer Product Number
M6P-CAS2-220Y
Description
PB-ALT-DPDT-220VAC-YELLOW
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Standard, Illuminated
Mfr
Circuit
Series
Switch Function
On-On
Packaging
Retail Package
Current Rating (Amps)
2A (AC), 400mA (DC)
Part Status
Active
Actuator Marking
No Marking
Mounting Type
Panel Mount, Front
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Moujen
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1017,35800 €173,58 €
2013,54650 €270,93 €
3012,52067 €375,62 €
4011,82425 €472,97 €
5011,54700 €577,35 €
9010,81978 €973,78 €
14010,58286 €1.481,60 €
19010,43368 €1.982,40 €
25010,35456 €2.588,64 €
Unit Price without VAT:17,35800 €
Unit Price with VAT:20,65602 €