
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 2A (AC), 400mA (DC) | |
Actuator Marking | No Marking |
| Retail Package: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,57700 € | 175,77 € |
| 20 | 13,71700 € | 274,34 € |
| 30 | 12,67833 € | 380,35 € |
| 40 | 11,97300 € | 478,92 € |
| 50 | 11,69240 € | 584,62 € |
| 90 | 10,95600 € | 986,04 € |
| 140 | 10,71607 € | 1.500,25 € |
| 190 | 10,56505 € | 2.007,36 € |
| 250 | 10,48492 € | 2.621,23 € |
| Unit Price without VAT: | 17,57700 € |
|---|---|
| Unit Price with VAT: | 20,91663 € |

