
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 2A (AC), 400mA (DC) | |
Actuator Marking | No Marking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,02100 € | 160,21 € |
| 20 | 12,20900 € | 244,18 € |
| 30 | 11,18333 € | 335,50 € |
| 40 | 10,48675 € | 419,47 € |
| 50 | 10,20960 € | 510,48 € |
| 90 | 9,48222 € | 853,40 € |
| 140 | 9,24529 € | 1.294,34 € |
| 190 | 9,09611 € | 1.728,26 € |
| 250 | 9,01700 € | 2.254,25 € |
| Unit Price without VAT: | 16,02100 € |
|---|---|
| Unit Price with VAT: | 19,06499 € |

