
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 2A (AC), 400mA (DC) | |
Actuator Marking | No Marking |
| Retail Package: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,22200 € | 162,22 € |
| 20 | 12,36250 € | 247,25 € |
| 30 | 11,32400 € | 339,72 € |
| 40 | 10,61875 € | 424,75 € |
| 50 | 10,33800 € | 516,90 € |
| 90 | 9,60167 € | 864,15 € |
| 140 | 9,36164 € | 1.310,63 € |
| 190 | 9,21063 € | 1.750,02 € |
| 250 | 9,13052 € | 2.282,63 € |
| Unit Price without VAT: | 16,22200 € |
|---|---|
| Unit Price with VAT: | 19,30418 € |

