
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 2A (AC), 400mA (DC) | |
Actuator Marking | No Marking |
| Retail Package: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,16300 € | 171,63 € |
| 20 | 13,30300 € | 266,06 € |
| 30 | 12,26467 € | 367,94 € |
| 40 | 11,55925 € | 462,37 € |
| 50 | 11,27860 € | 563,93 € |
| 90 | 10,54211 € | 948,79 € |
| 140 | 10,30221 € | 1.442,31 € |
| 190 | 10,15121 € | 1.928,73 € |
| 250 | 10,07108 € | 2.517,77 € |
| Unit Price without VAT: | 17,16300 € |
|---|---|
| Unit Price with VAT: | 20,42397 € |

