
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 2A (AC), 400mA (DC) | |
Actuator Marking | No Marking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,95000 € | 169,50 € |
| 20 | 13,13800 € | 262,76 € |
| 30 | 12,11233 € | 363,37 € |
| 40 | 11,41550 € | 456,62 € |
| 50 | 11,13820 € | 556,91 € |
| 90 | 10,41111 € | 937,00 € |
| 140 | 10,17414 € | 1.424,38 € |
| 190 | 10,02500 € | 1.904,75 € |
| 250 | 9,94588 € | 2.486,47 € |
| Unit Price without VAT: | 16,95000 € |
|---|---|
| Unit Price with VAT: | 20,17050 € |

