
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 2A (AC), 400mA (DC) | |
Actuator Marking | No Marking |
| Retail Package: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,95900 € | 159,59 € |
| 20 | 12,09900 € | 241,98 € |
| 30 | 11,06067 € | 331,82 € |
| 40 | 10,35550 € | 414,22 € |
| 50 | 10,07460 € | 503,73 € |
| 90 | 9,33822 € | 840,44 € |
| 140 | 9,09836 € | 1.273,77 € |
| 190 | 8,94732 € | 1.699,99 € |
| 250 | 8,86716 € | 2.216,79 € |
| Unit Price without VAT: | 15,95900 € |
|---|---|
| Unit Price with VAT: | 18,99121 € |

