
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 2A (AC), 400mA (DC) | |
Actuator Marking | No Marking |
| Retail Package: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,98700 € | 129,87 € |
| 20 | 9,12700 € | 182,54 € |
| 30 | 8,08833 € | 242,65 € |
| 40 | 7,38300 € | 295,32 € |
| 50 | 7,10260 € | 355,13 € |
| 90 | 6,36611 € | 572,95 € |
| 140 | 6,12621 € | 857,67 € |
| 190 | 5,97521 € | 1.135,29 € |
| 250 | 5,89504 € | 1.473,76 € |
| Unit Price without VAT: | 12,98700 € |
|---|---|
| Unit Price with VAT: | 15,45453 € |

