Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M6P-BAS1-06EO

DigiKey Part Number
3453-M6P-BAS1-06EO-ND
Manufacturer
Manufacturer Product Number
M6P-BAS1-06EO
Description
PB-ALT-SPDT-6VDC-ORANGE
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
On-On
Current Rating (Amps)
2A (AC), 400mA (DC)
Actuator Marking
No Marking
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Moujen
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1016,20700 €162,07 €
2012,39450 €247,89 €
3011,36900 €341,07 €
4010,67250 €426,90 €
5010,39520 €519,76 €
909,66811 €870,13 €
1409,43107 €1.320,35 €
1909,28189 €1.763,56 €
2509,20280 €2.300,70 €
Unit Price without VAT:16,20700 €
Unit Price with VAT:19,28633 €