
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 2A (AC), 400mA (DC) | |
Actuator Marking | No Marking |
| Retail Package: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,41100 € | 164,11 € |
| 20 | 12,55050 € | 251,01 € |
| 30 | 11,51233 € | 345,37 € |
| 40 | 10,80675 € | 432,27 € |
| 50 | 10,52620 € | 526,31 € |
| 90 | 9,78978 € | 881,08 € |
| 140 | 9,54979 € | 1.336,97 € |
| 190 | 9,39874 € | 1.785,76 € |
| 250 | 9,31864 € | 2.329,66 € |
| Unit Price without VAT: | 16,41100 € |
|---|---|
| Unit Price with VAT: | 19,52909 € |

