
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 2A (AC), 400mA (DC) | |
Actuator Marking | No Marking |
| Retail Package: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,97700 € | 139,77 € |
| 20 | 10,16500 € | 203,30 € |
| 30 | 9,13967 € | 274,19 € |
| 40 | 8,44300 € | 337,72 € |
| 50 | 8,16600 € | 408,30 € |
| 90 | 7,43878 € | 669,49 € |
| 140 | 7,20179 € | 1.008,25 € |
| 190 | 7,05263 € | 1.340,00 € |
| 250 | 6,97352 € | 1.743,38 € |
| Unit Price without VAT: | 13,97700 € |
|---|---|
| Unit Price with VAT: | 16,63263 € |

