
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 2A (AC), 400mA (DC) | |
Actuator Marking | No Marking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,60200 € | 126,02 € |
| 20 | 8,79050 € | 175,81 € |
| 30 | 7,76500 € | 232,95 € |
| 40 | 7,06850 € | 282,74 € |
| 50 | 6,79140 € | 339,57 € |
| 90 | 6,06411 € | 545,77 € |
| 140 | 5,82707 € | 815,79 € |
| 190 | 5,67795 € | 1.078,81 € |
| 250 | 5,59884 € | 1.399,71 € |
| Unit Price without VAT: | 12,60200 € |
|---|---|
| Unit Price with VAT: | 14,99638 € |

