
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 2A (AC), 400mA (DC) | |
Actuator Marking | No Marking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,23800 € | 142,38 € |
| 20 | 10,42550 € | 208,51 € |
| 30 | 9,40000 € | 282,00 € |
| 40 | 8,70325 € | 348,13 € |
| 50 | 8,42600 € | 421,30 € |
| 90 | 7,69889 € | 692,90 € |
| 140 | 7,46186 € | 1.044,66 € |
| 190 | 7,31279 € | 1.389,43 € |
| 250 | 7,23360 € | 1.808,40 € |
| Unit Price without VAT: | 14,23800 € |
|---|---|
| Unit Price with VAT: | 16,94322 € |

