
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 2A (AC), 400mA (DC) | |
Actuator Marking | No Marking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,35800 € | 173,58 € |
| 20 | 13,54650 € | 270,93 € |
| 30 | 12,52067 € | 375,62 € |
| 40 | 11,82425 € | 472,97 € |
| 50 | 11,54700 € | 577,35 € |
| 90 | 10,81978 € | 973,78 € |
| 140 | 10,58286 € | 1.481,60 € |
| 190 | 10,43368 € | 1.982,40 € |
| 250 | 10,35456 € | 2.588,64 € |
| Unit Price without VAT: | 17,35800 € |
|---|---|
| Unit Price with VAT: | 20,65602 € |

