
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 2A (AC), 400mA (DC) | |
Actuator Marking | No Marking |
| Retail Package: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,50700 € | 175,07 € |
| 20 | 13,69500 € | 273,90 € |
| 30 | 12,66933 € | 380,08 € |
| 40 | 11,97275 € | 478,91 € |
| 50 | 11,69560 € | 584,78 € |
| 90 | 10,96844 € | 987,16 € |
| 140 | 10,73143 € | 1.502,40 € |
| 190 | 10,58226 € | 2.010,63 € |
| 250 | 10,50316 € | 2.625,79 € |
| Unit Price without VAT: | 17,50700 € |
|---|---|
| Unit Price with VAT: | 20,83333 € |

