Pushbutton Switch SPDT Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M6P-AAS1-Y

DigiKey Part Number
3453-M6P-AAS1-Y-ND
Manufacturer
Manufacturer Product Number
M6P-AAS1-Y
Description
PB-ALT-SPDT-YELLOW
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
On-On
Current Rating (Amps)
2A (AC), 400mA (DC)
Actuator Marking
No Marking
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Moujen
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Retail Package:250
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1012,82600 €128,26 €
209,01350 €180,27 €
307,98800 €239,64 €
407,29125 €291,65 €
507,01420 €350,71 €
906,28700 €565,83 €
1406,05000 €847,00 €
1905,90089 €1.121,17 €
2505,82176 €1.455,44 €
Unit Price without VAT:12,82600 €
Unit Price with VAT:15,26294 €