
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 2A (AC), 400mA (DC) | |
Actuator Marking | No Marking |
| Retail Package: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,82600 € | 128,26 € |
| 20 | 9,01350 € | 180,27 € |
| 30 | 7,98800 € | 239,64 € |
| 40 | 7,29125 € | 291,65 € |
| 50 | 7,01420 € | 350,71 € |
| 90 | 6,28700 € | 565,83 € |
| 140 | 6,05000 € | 847,00 € |
| 190 | 5,90089 € | 1.121,17 € |
| 250 | 5,82176 € | 1.455,44 € |
| Unit Price without VAT: | 12,82600 € |
|---|---|
| Unit Price with VAT: | 15,26294 € |

