
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 2A (AC), 400mA (DC) | |
Actuator Marking | No Marking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,20700 € | 162,07 € |
| 20 | 12,39450 € | 247,89 € |
| 30 | 11,36900 € | 341,07 € |
| 40 | 10,67250 € | 426,90 € |
| 50 | 10,39520 € | 519,76 € |
| 90 | 9,66811 € | 870,13 € |
| 140 | 9,43107 € | 1.320,35 € |
| 190 | 9,28189 € | 1.763,56 € |
| 250 | 9,20280 € | 2.300,70 € |
| Unit Price without VAT: | 16,20700 € |
|---|---|
| Unit Price with VAT: | 19,28633 € |

