
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 24V | |
Current | 25mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.64" (16.20mm) | |
Lens Size | 24.00mm x 18.00mm | |
Lens Style | Rectangle with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 | |
Features | UL94 V-0 |
| Retail Package: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,19100 € | 141,91 € |
| 20 | 10,33100 € | 206,62 € |
| 30 | 9,29233 € | 278,77 € |
| 40 | 8,58700 € | 343,48 € |
| 50 | 8,30660 € | 415,33 € |
| 90 | 7,57000 € | 681,30 € |
| 140 | 7,33007 € | 1.026,21 € |
| 190 | 7,17911 € | 1.364,03 € |
| 250 | 7,09896 € | 1.774,74 € |
| Unit Price without VAT: | 14,19100 € |
|---|---|
| Unit Price with VAT: | 16,88729 € |

