
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 24V | |
Current | 25mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.64" (16.20mm) | |
Lens Size | 18.00mm x 18.00mm | |
Lens Style | Square with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 | |
Features | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,49000 $ | 164,90 $ |
| 20 | 12,00450 $ | 240,09 $ |
| 30 | 10,79767 $ | 323,93 $ |
| 40 | 9,97800 $ | 399,12 $ |
| 50 | 9,65200 $ | 482,60 $ |
| 90 | 8,79622 $ | 791,66 $ |
| 140 | 8,51743 $ | 1.192,44 $ |
| 190 | 8,34195 $ | 1.584,97 $ |
| 250 | 8,24884 $ | 2.062,21 $ |
| Unit Price without VAT: | 16,49000 $ |
|---|---|
| Unit Price with VAT: | 19,62310 $ |

