LED Panel Indicator Yellow Diffused 6V 25mA Quick Connect - 0.110" (2.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M6L-BS06EY

DigiKey Part Number
3453-M6L-BS06EY-ND
Manufacturer
Manufacturer Product Number
M6L-BS06EY
Description
LED PNL IND YELLOW DIFF 18X18
Customer Reference
Detailed Description
LED Panel Indicator Yellow Diffused 6V 25mA Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
6V
Manufacturer
Moujen
Current
25mA
Series
Panel Cutout Shape
Round
Packaging
Retail Package
Panel Cutout Dimensions
0.64" (16.20mm)
Part Status
Active
Lens Size
18.00mm x 18.00mm
Type
LED
Lens Style
Square with Flat Top
Lamp Color
Yellow
Termination Style
Quick Connect - 0.110" (2.8mm)
Lens Color
Yellow
Ingress Protection
IP65
Lens Transparency
Diffused
Features
UL94 V-0
Ratings
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Moujen
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1014,01500 €140,15 €
2010,20250 €204,05 €
309,17700 €275,31 €
408,48025 €339,21 €
508,20320 €410,16 €
907,47589 €672,83 €
1407,23893 €1.013,45 €
1907,08984 €1.347,07 €
2507,01068 €1.752,67 €
Unit Price without VAT:14,01500 €
Unit Price with VAT:16,67785 €