
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 6V | |
Current | 25mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.64" (16.20mm) | |
Lens Size | 18.00mm x 18.00mm | |
Lens Style | Square with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 | |
Features | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,01500 € | 140,15 € |
| 20 | 10,20250 € | 204,05 € |
| 30 | 9,17700 € | 275,31 € |
| 40 | 8,48025 € | 339,21 € |
| 50 | 8,20320 € | 410,16 € |
| 90 | 7,47589 € | 672,83 € |
| 140 | 7,23893 € | 1.013,45 € |
| 190 | 7,08984 € | 1.347,07 € |
| 250 | 7,01068 € | 1.752,67 € |
| Unit Price without VAT: | 14,01500 € |
|---|---|
| Unit Price with VAT: | 16,67785 € |

