LED Panel Indicator Green Diffused 24V 25mA Quick Connect - 0.110" (2.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M6L-AS24EG

DigiKey Part Number
3453-M6L-AS24EG-ND
Manufacturer
Manufacturer Product Number
M6L-AS24EG
Description
LED PNL IND GRN DIFF 18MM QUICK
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 24V 25mA Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Moujen
Series
Packaging
Retail Package
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Diffused
Ratings
DC
Voltage
24V
Current
25mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.64" (16.20mm)
Lens Size
18.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65
Features
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Moujen
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Retail Package:250
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1014,19100 €141,91 €
2010,33100 €206,62 €
309,29233 €278,77 €
408,58700 €343,48 €
508,30660 €415,33 €
907,57000 €681,30 €
1407,33007 €1.026,21 €
1907,17911 €1.364,03 €
2507,09896 €1.774,74 €
Unit Price without VAT:14,19100 €
Unit Price with VAT:16,88729 €