
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Neon | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | AC | |
Voltage | 110V | |
Current | 1.2mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.64" (16.20mm) | |
Lens Size | 18.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 | |
Features | UL94 V-0 |
| Retail Package: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,00300 € | 140,03 € |
| 20 | 10,14300 € | 202,86 € |
| 30 | 9,10433 € | 273,13 € |
| 40 | 8,39900 € | 335,96 € |
| 50 | 8,11840 € | 405,92 € |
| 90 | 7,38189 € | 664,37 € |
| 140 | 7,14200 € | 999,88 € |
| 190 | 6,99095 € | 1.328,28 € |
| 250 | 6,91084 € | 1.727,71 € |
| Unit Price without VAT: | 14,00300 € |
|---|---|
| Unit Price with VAT: | 16,66357 € |

