Keylock Switch 3 Position SPDT 2A (AC), 400mA (DC) 250 V AC 125 V DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M6K-B32S2-C

DigiKey Part Number
3453-M6K-B32S2-C-ND
Manufacturer
Manufacturer Product Number
M6K-B32S2-C
Description
SWITCH KEYLOCK 3POS SPDT 2A 250V
Customer Reference
Detailed Description
Keylock Switch 3 Position SPDT 2A (AC), 400mA (DC) 250 VAC 125 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Actuator Type
Flat Key
Manufacturer
Moujen
Key Removable Positions
Center
Series
Angle of Throw
45°
Packaging
Retail Package
Contact Material
Silver (Ag)
Part Status
Active
Contact Finish
Palladium
Circuit
SPDT
Mounting Type
Panel Mount
Number of Positions
3
Termination Style
Quick Connect - 0.110" (2.8mm)
Switch Function
On-On-On
Panel Cutout Dimensions
Circular - 16.20mm Dia
Current Rating (Amps)
2A (AC), 400mA (DC)
Features
UL94 V-0, IP65
Voltage Rating - AC
250 V
Operating Temperature
-25°C ~ 55°C
Voltage Rating - DC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Moujen
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1016,76400 €167,64 €
2012,95200 €259,04 €
3011,92633 €357,79 €
4011,22975 €449,19 €
5010,95260 €547,63 €
9010,22533 €920,28 €
1409,98836 €1.398,37 €
1909,83921 €1.869,45 €
2509,76008 €2.440,02 €
Unit Price without VAT:16,76400 €
Unit Price with VAT:19,94916 €