
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | - | |
Circuit | SPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 2A (AC), 400mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 55°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Retail Package: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,46100 € | 124,61 € |
| 20 | 8,60050 € | 172,01 € |
| 30 | 7,56167 € | 226,85 € |
| 40 | 6,85650 € | 274,26 € |
| 50 | 6,57580 € | 328,79 € |
| 90 | 5,83944 € | 525,55 € |
| 140 | 5,59950 € | 783,93 € |
| 190 | 5,44847 € | 1.035,21 € |
| 250 | 5,36836 € | 1.342,09 € |
| Unit Price without VAT: | 12,46100 € |
|---|---|
| Unit Price with VAT: | 14,82859 € |

