Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4-4310S-Z2L

DigiKey Part Number
3453-M4-4310S-Z2L-ND
Manufacturer
Manufacturer Product Number
M4-4310S-Z2L
Description
SWITCH SNAP ACTION SPDT 5A 250V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Moujen
Termination Style
Cable Leads
Series
Ingress Protection
IP67F - Dust Tight, Oil Resistant, Waterproof
Packaging
Bulk
Operating Force
1200gf
Part Status
Active
Release Force
450gf
Circuit
SPDT
Pretravel
0.071" (1.8mm)
Switch Function
On-Mom
Differential Travel
0.008" (0.2mm)
Current Rating (Amps)
5A (AC), 400mA
Overtravel
0.118" (3.0mm)
Voltage Rating - AC
250 V
Mechanical Life
2,000,000 Cycles
Voltage Rating - DC
125 V
Electrical Life
200,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
-20°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Moujen
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
263,31000 €126,62 €
444,17250 €176,69 €
637,79333 €226,76 €
834,60000 €276,80 €
1032,68700 €326,87 €
1430,49714 €426,96 €
2028,91200 €578,24 €
2827,95214 €782,66 €
3627,56222 €992,24 €
Unit Price without VAT:63,31000 €
Unit Price with VAT:75,33890 €