Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4-4104-Z2

DigiKey Part Number
3453-M4-4104-Z2-ND
Manufacturer
Manufacturer Product Number
M4-4104-Z2
Description
SWITCH SNAP ACTION SPDT 5A 250V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Moujen
Termination Style
Cable Leads
Series
Ingress Protection
IP67F - Dust Tight, Oil Resistant, Waterproof
Packaging
Bulk
Operating Force
580gf
Part Status
Active
Release Force
150gf
Circuit
SPDT
Pretravel
25°
Switch Function
On-Mom
Differential Travel
Current Rating (Amps)
5A (AC), 400mA
Overtravel
40°
Voltage Rating - AC
250 V
Mechanical Life
2,000,000 Cycles
Voltage Rating - DC
125 V
Electrical Life
200,000 Cycles
Actuator Type
Side Rotary, Roller
Operating Temperature
-20°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Moujen
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
265,35500 €130,71 €
446,21250 €184,85 €
639,83833 €239,03 €
836,64375 €293,15 €
1034,73000 €347,30 €
1432,54071 €455,57 €
2030,95550 €619,11 €
2829,99571 €839,88 €
3629,60583 €1.065,81 €
Unit Price without VAT:65,35500 €
Unit Price with VAT:77,77245 €