
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC), 400mA | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Bevel Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Cable Leads | |
Ingress Protection | IP67F - Dust Tight, Oil Resistant, Waterproof | |
Features | - | |
Operating Force | 1200gf | |
Release Force | 450gf | |
Pretravel | 0.071" (1.8mm) | |
Differential Travel | 0.008" (0.2mm) | |
Overtravel | 0.118" (3.0mm) | |
Mechanical Life | 2,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 72,74000 $ | 145,48 $ |
| 4 | 50,22250 $ | 200,89 $ |
| 6 | 42,72000 $ | 256,32 $ |
| 8 | 38,96250 $ | 311,70 $ |
| 10 | 36,71100 $ | 367,11 $ |
| 14 | 34,13500 $ | 477,89 $ |
| 20 | 32,26950 $ | 645,39 $ |
| 28 | 31,14036 $ | 871,93 $ |
| 36 | 30,68139 $ | 1.104,53 $ |
| Unit Price without VAT: | 72,74000 $ |
|---|---|
| Unit Price with VAT: | 86,56060 $ |

