
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC), 400mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Cross Roller Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Cable Leads | |
Ingress Protection | IP67F - Dust Tight, Oil Resistant, Waterproof | |
Features | - | |
Operating Force | 1200gf | |
Release Force | 450gf | |
Pretravel | 0.071" (1.8mm) | |
Differential Travel | 0.008" (0.2mm) | |
Overtravel | 0.118" (3.0mm) | |
Mechanical Life | 2,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -20°C ~ 70°C |
| Retail Package: | 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 64,52000 € | 129,04 € |
| 4 | 45,14000 € | 180,56 € |
| 6 | 38,68333 € | 232,10 € |
| 8 | 35,44875 € | 283,59 € |
| 10 | 33,51200 € | 335,12 € |
| 14 | 31,29500 € | 438,13 € |
| 20 | 29,69000 € | 593,80 € |
| 28 | 28,71821 € | 804,11 € |
| 36 | 28,32306 € | 1.019,63 € |
| Unit Price without VAT: | 64,52000 € |
|---|---|
| Unit Price with VAT: | 76,77880 € |

