
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Illumination Type, Color LED, Red |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 12 ~ 30 VAC/DC |
Type Standard, Illuminated | Termination Style Screw Terminal |
Circuit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Current Rating (Amps) 6A (AC), 3A (DC) | Panel Cutout Dimensions Circular - 22.30mm Dia |
Voltage Rating - AC 230 V | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,71700 € | 137,17 € |
| 20 | 9,90500 € | 198,10 € |
| 30 | 8,87967 € | 266,39 € |
| 40 | 8,18300 € | 327,32 € |
| 50 | 7,90600 € | 395,30 € |
| 110 | 7,04509 € | 774,96 € |
| 170 | 6,83324 € | 1.161,65 € |
| 240 | 6,70992 € | 1.610,38 € |
| 320 | 6,65678 € | 2.130,17 € |
| Unit Price without VAT: | 13,71700 € |
|---|---|
| Unit Price with VAT: | 16,32323 € |

