
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | 12 ~ 30 VAC/DC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C |
| Bulk: | 320 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,50800 € | 155,08 € |
| 20 | 11,64800 € | 232,96 € |
| 30 | 10,60933 € | 318,28 € |
| 40 | 9,90375 € | 396,15 € |
| 50 | 9,62320 € | 481,16 € |
| 110 | 8,75155 € | 962,67 € |
| 170 | 8,53700 € | 1.451,29 € |
| 240 | 8,41213 € | 2.018,91 € |
| 320 | 8,35834 € | 2.674,67 € |
| Unit Price without VAT: | 15,50800 € |
|---|---|
| Unit Price with VAT: | 18,45452 € |

