
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 12 ~ 30 VAC/DC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C |
| Bulk: | 320 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,89000 € | 138,90 € |
| 20 | 10,03000 € | 200,60 € |
| 30 | 8,99167 € | 269,75 € |
| 40 | 8,28600 € | 331,44 € |
| 50 | 8,00540 € | 400,27 € |
| 110 | 7,13382 € | 784,72 € |
| 170 | 6,91929 € | 1.176,28 € |
| 240 | 6,79442 € | 1.630,66 € |
| 320 | 6,74059 € | 2.156,99 € |
| Unit Price without VAT: | 13,89000 € |
|---|---|
| Unit Price with VAT: | 16,52910 € |

