
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 230 VAC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C |
| Bulk: | 320 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,31400 € | 173,14 € |
| 20 | 13,45400 € | 269,08 € |
| 30 | 12,41500 € | 372,45 € |
| 40 | 11,70975 € | 468,39 € |
| 50 | 11,42920 € | 571,46 € |
| 110 | 10,55736 € | 1.161,31 € |
| 170 | 10,34282 € | 1.758,28 € |
| 240 | 10,21796 € | 2.452,31 € |
| 320 | 10,16416 € | 3.252,53 € |
| Unit Price without VAT: | 17,31400 € |
|---|---|
| Unit Price with VAT: | 20,60366 € |

