
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Blue |
Part Status Active | Illumination Type, Color LED, Blue |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 230 VAC |
Type Standard, Illuminated | Termination Style Screw Terminal |
Circuit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Current Rating (Amps) 6A (AC), 3A (DC) | Panel Cutout Dimensions Circular - 22.30mm Dia |
Voltage Rating - AC 230 V | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,09800 € | 170,98 € |
| 20 | 13,28650 € | 265,73 € |
| 30 | 12,26067 € | 367,82 € |
| 40 | 11,56425 € | 462,57 € |
| 50 | 11,28700 € | 564,35 € |
| 110 | 10,42609 € | 1.146,87 € |
| 170 | 10,21424 € | 1.736,42 € |
| 240 | 10,09092 € | 2.421,82 € |
| 320 | 10,03781 € | 3.212,10 € |
| Unit Price without VAT: | 17,09800 € |
|---|---|
| Unit Price with VAT: | 20,34662 € |

