Pushbutton Switch DPST Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22XP-ASF20-E30-R

DigiKey Part Number
3453-M22XP-ASF20-E30-R-ND
Manufacturer
Manufacturer Product Number
M22XP-ASF20-E30-R
Description
EXT PB-ALT-2A-LED-RED
Customer Reference
Detailed Description
Pushbutton Switch DPST Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Rating - DC
24 V
Mfr
Actuator Type
Round, Button
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Red
Part Status
Active
Illumination Type, Color
LED, Red
Mounting Type
Panel Mount, Front
Illumination Voltage (Nominal)
12 ~ 30 VAC/DC
Type
Standard, Illuminated
Termination Style
Screw Terminal
Circuit
Ingress Protection
IP65 - Dust Tight, Water Resistant
Current Rating (Amps)
6A (AC), 3A (DC)
Panel Cutout Dimensions
Circular - 22.30mm Dia
Voltage Rating - AC
230 V
Operating Temperature
-25°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Moujen
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1015,46400 €154,64 €
2011,65150 €233,03 €
3010,62600 €318,78 €
409,92950 €397,18 €
509,65220 €482,61 €
1108,79136 €967,05 €
1708,57947 €1.458,51 €
2408,45617 €2.029,48 €
3208,40303 €2.688,97 €
Unit Price without VAT:15,46400 €
Unit Price with VAT:18,40216 €