
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Illumination Type, Color LED, Red |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 230 VAC |
Type Standard, Illuminated | Termination Style Screw Terminal |
Circuit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Current Rating (Amps) 6A (AC), 3A (DC) | Panel Cutout Dimensions Circular - 22.30mm Dia |
Voltage Rating - AC 230 V | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,21000 € | 172,10 € |
| 20 | 13,39800 € | 267,96 € |
| 30 | 12,37233 € | 371,17 € |
| 40 | 11,67550 € | 467,02 € |
| 50 | 11,39860 € | 569,93 € |
| 110 | 10,53764 € | 1.159,14 € |
| 170 | 10,32571 € | 1.755,37 € |
| 240 | 10,20242 € | 2.448,58 € |
| 320 | 10,14928 € | 3.247,77 € |
| Unit Price without VAT: | 17,21000 € |
|---|---|
| Unit Price with VAT: | 20,47990 € |

