
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Yellow | |
Illumination Type, Color | LED, Yellow | |
Illumination Voltage (Nominal) | 12 ~ 30 VAC/DC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C |
| Bulk: | 320 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,00300 € | 140,03 € |
| 20 | 10,14300 € | 202,86 € |
| 30 | 9,10433 € | 273,13 € |
| 40 | 8,39900 € | 335,96 € |
| 50 | 8,11840 € | 405,92 € |
| 110 | 7,24664 € | 797,13 € |
| 170 | 7,03212 € | 1.195,46 € |
| 240 | 6,90725 € | 1.657,74 € |
| 320 | 6,85347 € | 2.193,11 € |
| Unit Price without VAT: | 14,00300 € |
|---|---|
| Unit Price with VAT: | 16,66357 € |

