Pushbutton Switch DPST Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22XP-ASF02-E230-G

DigiKey Part Number
3453-M22XP-ASF02-E230-G-ND
Manufacturer
Manufacturer Product Number
M22XP-ASF02-E230-G
Description
EXT PB-ALT-2B-LED-GREEN
Customer Reference
Detailed Description
Pushbutton Switch DPST Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Rating - DC
24 V
Mfr
Actuator Type
Round, Button
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Green
Part Status
Active
Illumination Type, Color
LED, Green
Mounting Type
Panel Mount, Front
Illumination Voltage (Nominal)
230 VAC
Type
Standard, Illuminated
Termination Style
Screw Terminal
Circuit
Ingress Protection
IP65 - Dust Tight, Water Resistant
Current Rating (Amps)
6A (AC), 3A (DC)
Panel Cutout Dimensions
Circular - 22.30mm Dia
Voltage Rating - AC
230 V
Operating Temperature
-25°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Moujen
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1017,21000 €172,10 €
2013,39800 €267,96 €
3012,37233 €371,17 €
4011,67550 €467,02 €
5011,39860 €569,93 €
11010,53764 €1.159,14 €
17010,32571 €1.755,37 €
24010,20242 €2.448,58 €
32010,14928 €3.247,77 €
Unit Price without VAT:17,21000 €
Unit Price with VAT:20,47990 €