
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Yellow |
Part Status Active | Illumination Type, Color LED, Yellow |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 12 ~ 30 VAC/DC |
Type Standard, Illuminated | Termination Style Screw Terminal |
Circuit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Current Rating (Amps) 6A (AC), 3A (DC) | Panel Cutout Dimensions Circular - 22.30mm Dia |
Voltage Rating - AC 230 V | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,82900 € | 138,29 € |
| 20 | 10,01700 € | 200,34 € |
| 30 | 8,99100 € | 269,73 € |
| 40 | 8,29450 € | 331,78 € |
| 50 | 8,01740 € | 400,87 € |
| 110 | 7,15655 € | 787,22 € |
| 170 | 6,94471 € | 1.180,60 € |
| 240 | 6,82138 € | 1.637,13 € |
| 320 | 6,76825 € | 2.165,84 € |
| Unit Price without VAT: | 13,82900 € |
|---|---|
| Unit Price with VAT: | 16,45651 € |

